VI-2WL-MX-F4 Isolated Module DC DC Converter 1 Output 28V 2.68A 18V - 36V Input
Product Overview
Digi-Key Part Number VI-2WL-MX-F4-ND
Copy   VI-2WL-MX-F4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VI-2WL-MX-F4

Copy   VI-2WL-MX-F4
Description DC DC CONVERTER 28V 75W
Copy   DC DC CONVERTER 28V 75W
Detailed Description

Isolated Module DC DC Converter 1 Output 28V 2.68A 18V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 28V    2.68A 18V - 36V Input
Documents & Media
Datasheets VI/VE-200 Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
HTML Datasheet VI/VE-200 Family
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VI-200™
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.68A
Power (Watts) 75W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Operating Temperature -55°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case Full Brick
Size / Dimension 4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

02:29:59 12/12/2018