Photo Not Available
VE-JWZ-CX-F2 Isolated Module DC DC Converter 1 Output 2V 15A 18V - 36V Input
Product Overview
Digi-Key Part Number VE-JWZ-CX-F2-ND
Copy   VE-JWZ-CX-F2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VE-JWZ-CX-F2

Copy   VE-JWZ-CX-F2
Description DC DC CONVERTER 2V 30W
Copy   DC DC CONVERTER 2V 30W
Detailed Description

Isolated Module DC DC Converter 1 Output 2V 15A 18V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 2V    15A 18V - 36V Input
Documents & Media
Datasheets VI/VE-J00 MiniMod Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
HTML Datasheet VI/VE-J00 MiniMod Family
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VE-J00™
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 2V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 15A
Power (Watts) 30W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -25°C ~ 100°C
Efficiency 90%
Mounting Type Through Hole
Package / Case Half Brick
Size / Dimension 2.28" L x 1.86" W x 1.04" H (57.9mm x 47.2mm x 26.4mm)
Base Part Number VE-JWZ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

18:36:09 12/12/2018