Photo Not Available
VE-JWF-MY-B1 Isolated Module DC DC Converter 1 Output 72V 694mA 18V - 36V Input
Product Overview
Digi-Key Part Number VE-JWF-MY-B1-ND
Copy   VE-JWF-MY-B1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VE-JWF-MY-B1

Copy   VE-JWF-MY-B1
Description DC DC CONVERTER 72V 50W
Copy   DC DC CONVERTER 72V 50W
Detailed Description

Isolated Module DC DC Converter 1 Output 72V 694mA 18V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 72V    694mA 18V - 36V Input
Documents & Media
Datasheets VI/VE-J00 MiniMod Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
HTML Datasheet VI/VE-J00 MiniMod Family
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VE-J00™
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 72V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 694mA
Power (Watts) 50W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -55°C ~ 100°C
Efficiency 90%
Mounting Type Through Hole
Package / Case Half Brick
Size / Dimension 2.36" L x 2.28" W x 1.08" H (59.9mm x 57.9mm x 27.4mm)
Base Part Number VE-JWF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

13:03:09 10/18/2018