Photo Not Available
VE-J1X-EX-B1 Isolated Module DC DC Converter 1 Output 5.2V 14.42A 21V - 32V Input
Product Overview
Digi-Key Part Number VE-J1X-EX-B1-ND
Copy   VE-J1X-EX-B1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VE-J1X-EX-B1

Copy   VE-J1X-EX-B1
Description DC DC CONVERTER 5.2V 75W
Copy   DC DC CONVERTER 5.2V 75W
Detailed Description

Isolated Module DC DC Converter 1 Output 5.2V 14.42A 21V - 32V Input

Copy   Isolated Module DC DC Converter 1 Output 5.2V    14.42A 21V - 32V Input
Documents & Media
Datasheets VI/VE-J00 MiniMod Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
HTML Datasheet VI/VE-J00 MiniMod Family
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VE-J00™
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21V
Voltage - Input (Max) 32V
Voltage - Output 1 5.2V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 14.42A
Power (Watts) 75W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -10°C ~ 100°C
Efficiency 88%
Mounting Type Through Hole
Package / Case Half Brick
Size / Dimension 2.36" L x 2.28" W x 1.08" H (59.9mm x 57.9mm x 27.4mm)
Base Part Number VE-J1X
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

12:28:53 12/11/2018