Photo Not Available
VE-J1D-MZ-F2 Isolated Module DC DC Converter 1 Output 85V 294mA 21V - 32V Input
Product Overview
Digi-Key Part Number VE-J1D-MZ-F2-ND
Copy   VE-J1D-MZ-F2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VE-J1D-MZ-F2

Copy   VE-J1D-MZ-F2
Description DC DC CONVERTER 85V 25W
Copy   DC DC CONVERTER 85V 25W
Detailed Description

Isolated Module DC DC Converter 1 Output 85V 294mA 21V - 32V Input

Copy   Isolated Module DC DC Converter 1 Output 85V    294mA 21V - 32V Input
Documents & Media
Datasheets VI/VE-J00 MiniMod Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
HTML Datasheet VI/VE-J00 MiniMod Family
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VE-J00™
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21V
Voltage - Input (Max) 32V
Voltage - Output 1 85V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 294mA
Power (Watts) 25W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -55°C ~ 100°C
Efficiency 90%
Mounting Type Through Hole
Package / Case Half Brick
Size / Dimension 2.28" L x 1.86" W x 1.04" H (57.9mm x 47.2mm x 26.4mm)
Base Part Number VE-J1D
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

04:21:10 10/20/2018