Photo Not Available
VE-26H-IX-S Isolated Module DC DC Converter 1 Output 52V 1.44A 200V - 400V Input
Product Overview
Digi-Key Part Number VE-26H-IX-S-ND
Copy   VE-26H-IX-S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VE-26H-IX-S

Copy   VE-26H-IX-S
Description DC DC CONVERTER 52V 75W
Copy   DC DC CONVERTER 52V 75W
Detailed Description

Isolated Module DC DC Converter 1 Output 52V 1.44A 200V - 400V Input

Copy   Isolated Module DC DC Converter 1 Output 52V    1.44A 200V - 400V Input
Documents & Media
Datasheets VI/VE-200 Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
HTML Datasheet VI/VE-200 Family
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VE-200™
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 200V
Voltage - Input (Max) 400V
Voltage - Output 1 52V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.44A
Power (Watts) 75W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case Full Brick
Size / Dimension 4.60" L x 1.80" W x 0.52" H (116.8mm x 45.7mm x 13.2mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

12:03:45 10/22/2018