Photo Not Available
VE-24Z-EU-F3 Isolated Module DC DC Converter 1 Output 2V 40A 55V - 100V Input
Product Overview
Digi-Key Part Number VE-24Z-EU-F3-ND
Copy   VE-24Z-EU-F3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VE-24Z-EU-F3

Copy   VE-24Z-EU-F3
Description DC DC CONVERTER 2V 80W
Copy   DC DC CONVERTER 2V 80W
Detailed Description

Isolated Module DC DC Converter 1 Output 2V 40A 55V - 100V Input

Copy   Isolated Module DC DC Converter 1 Output 2V    40A 55V - 100V Input
Documents & Media
Datasheets VI/VE-200 Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
HTML Datasheet VI/VE-200 Family
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VE-200™
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 55V
Voltage - Input (Max) 100V
Voltage - Output 1 2V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 40A
Power (Watts) 80W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Operating Temperature -10°C ~ 85°C
Efficiency 88%
Mounting Type Through Hole
Package / Case Full Brick
Size / Dimension 4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

09:34:43 10/16/2018