Photo Not Available
VE-22V-CW-F2 Isolated Module DC DC Converter 1 Output 5.8V 17.24A 21V - 56V Input
Product Overview
Digi-Key Part Number VE-22V-CW-F2-ND
Copy   VE-22V-CW-F2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VE-22V-CW-F2

Copy   VE-22V-CW-F2
Description DC DC CONVERTER 5.8V 100W
Copy   DC DC CONVERTER 5.8V 100W
Detailed Description

Isolated Module DC DC Converter 1 Output 5.8V 17.24A 21V - 56V Input

Copy   Isolated Module DC DC Converter 1 Output 5.8V    17.24A 21V - 56V Input
Documents & Media
Datasheets VI/VE-200 Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
HTML Datasheet VI/VE-200 Family
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VE-200™
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21V
Voltage - Input (Max) 56V
Voltage - Output 1 5.8V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 17.24A
Power (Watts) 100W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Operating Temperature -25°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case Full Brick
Size / Dimension 4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

20:17:05 1/22/2019