USD
Favorite

V48B5C200BL2 Isolated Module DC DC Converter 1 Output 5V 40A 36V - 75V Input
Price & Procurement
57 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 183.28000 $183.28
10 177.36300 $1,773.63

Submit a request for quotation on quantities greater than those displayed.

V48B5C200BL2

Datasheet
Digi-Key Part Number 1102-5986-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V48B5C200BL2
Copy  
Description DC DC CONVERTER 5V 200W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 40A 36V - 75V Input

Copy  
Documents & Media
Datasheets Mini Family 48V Input Datasheet
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
PCN Design/Specification Multiple Devices Product Improvement 20/Mar/2019
Online Catalog Mini Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MINI (200W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 40A
Power (Watts) 200W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 85%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Base Part Number V48B5C200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-5986
V48B5C200BL2-ND