USD
Favorite

V375C15C75BL Isolated Module DC DC Converter 1 Output 15V 5A 250V - 425V Input
Price & Procurement
28 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 152.99000 $152.99
10 148.05500 $1,480.55

Submit a request for quotation on quantities greater than those displayed.

V375C15C75BL

Datasheet
Digi-Key Part Number 1102-1391-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V375C15C75BL
Copy  
Description DC DC CONVERTER 15V 75W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 5A 250V - 425V Input

Copy  
Documents & Media
Datasheets V375 Input Micro Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
PCN Design/Specification Multiple Devices Product Improvement 20/Mar/2019
Online Catalog MICRO Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MICRO (75W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 250V
Voltage - Input (Max) 425V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Power (Watts) 75W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 86.2%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
Base Part Number V375C15C75
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-1391
V375C15C75BL-ND