Add To Favorites
V28A28T200BL Isolated Module DC DC Converter 1 Output 28V 7.14A 9V - 36V Input
Product Overview
Digi-Key Part Number 1102-5732-ND
Copy   1102-5732-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V28A28T200BL

Copy   V28A28T200BL
Description DC DC CONVERTER 28V 200W
Copy   DC DC CONVERTER 28V 200W
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 28V 7.14A 9V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 28V    7.14A 9V - 36V Input
Documents & Media
Datasheets 28V Wide Input Maxi Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
Online Catalog Maxi Series
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series Maxi
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 7.14A
Power (Watts) 200W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 85%
Mounting Type Through Hole
Package / Case Full Brick
Size / Dimension 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Base Part Number V28A28T200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
You May Also Be Interested In
  • V28A12T200BL - Vicor Corporation | 1102-5911-ND DigiKey Electronics
  • V28A12T200BL
  • Vicor Corporation
  • DC DC CONVERTER 12V 200W
  • Unit Price $231.12000
  • 1102-5911-ND
Additional Resources
Standard Package ? 1
Other Names 1102-5732
V28A28T200BL-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 231.12000 $231.12
10 223.66800 $2,236.68

Submit a request for quotation on quantities greater than those displayed.

17:55:33 9/20/2018