Add To Favorites
V28A24T200BG Isolated Module DC DC Converter 1 Output 24V 8.33A 9V - 36V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 231.12000 $231.12
10 223.66800 $2,236.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1102-5518-ND
Copy   1102-5518-ND
Quantity Available 37
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V28A24T200BG

Copy   V28A24T200BG
Description DC DC CONVERTER 24V 200W
Copy   DC DC CONVERTER 24V 200W
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 8.33A 9V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 24V    8.33A 9V - 36V Input
Documents & Media
Datasheets 28V Wide Input Maxi Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
Online Catalog Maxi Series
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series Maxi
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 8.33A
Power (Watts) 200W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 86%
Mounting Type Through Hole
Package / Case Full Brick
Size / Dimension 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Base Part Number V28A24T200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1102-5518
V28A24T200BG-ND

10:24:48 1/17/2019