Add To Favorites
Product Overview
Digi-Key Part Number 1102-1269-ND
Quantity Available 33
Can ship immediately

Manufacturer Part Number


Description CONVERTER MOD DC/DC 28V 200W
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 28V 7.14A 18V - 36V Input

Documents & Media
Datasheets 24V Input Mini Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
Online Catalog Mini Series
Product Attributes Select All
Manufacturer Vicor Corporation
Series MINI
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 7.14A
Power (Watts) 200W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 87%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Base Part Number V24B28C200
Additional Resources
Standard Package ? 1
Other Names 1102-1269

19:27:12 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 165.39000 $165.39
10 160.05600 $1,600.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback