Add To Favorites
Product Overview
Digi-Key Part Number 1102-1520-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

PI3301-21-EVAL1

Description EVAL BD PI3301-21
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

PI3301-21 Cool-Power® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Documents & Media
Datasheets PI33xx-xx-EVAL1 Guide
PI33xx-x1 Datasheet
Mfg Application Notes PI33xx White Paper
Product Training Modules Cool-Power® ZVS Buck Regulator - point-of-load regulation
Design Resources Development Tool Selector
Featured Product Vicor ZVS Buck
Online Catalog PI33xx Series Evaluation Boards
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series Cool-Power®
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 3.3V
Current - Output 15A
Voltage - Input 8 V ~ 36 V
Regulator Topology Buck
Frequency - Switching 650kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part PI3301-21
 
Additional Resources
Standard Package ? 1
Other Names 1102-1520
PI330121EVAL1

14:13:14 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.38000 $38.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback