Add To Favorites
Product Overview
Digi-Key Part Number 1102-5322-ND
Quantity Available 242
Can ship immediately

Manufacturer Part Number


Description DC DC CONVERTER 5V 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 6 (Time on Label)
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 10A 16V - 50V Input

Product Attributes Select All
Manufacturer Vicor Corporation
Series -
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 16V
Voltage - Input (Max) 50V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) 50W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -55°C ~ 125°C
Efficiency 88%
Mounting Type Surface Mount
Package / Case 8-SMD Module
Size / Dimension 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1102-5322

17:34:28 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 112.04000 $112.04
10 110.26100 $1,102.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback