USD
Favorite

Photo Not Available
MI-J20-MY Isolated Module DC DC Converter 1 Output 5V 10A 18V - 50V Input
Price & Procurement
948 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 499.41000 $499.41
10 474.43500 $4,744.35

Submit a request for quotation on quantities greater than those displayed.

MI-J20-MY

Datasheet
Digi-Key Part Number 1102-6133-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MI-J20-MY
Copy  
Description DC DC CONVERTER 5V 50W
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 10A 18V - 50V Input

Copy  
Documents & Media
Datasheets MI-J00 Series
Online Catalog MI-J00 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MI-J00™ (50W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 50V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) 50W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP
Operating Temperature -55°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

MI-J21-MY

DC DC CONVERTER 12V 50W

Vicor Corporation

$499.41000 Details
Additional Resources
Standard Package 1
Other Names 1102-6133
MI-J20-MY-ND