Add To Favorites
DCM4623TD2N17C8M70 Isolated Module DC DC Converter 1 Output 15V 25A 120V - 420V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 417.15000 $417.15
10 396.29300 $3,962.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1102-5783-ND
Copy   1102-5783-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM4623TD2N17C8M70

Copy   DCM4623TD2N17C8M70
Description DC DC CONVERTER 15V 375W
Copy   DC DC CONVERTER 15V 375W
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 25A 120V - 420V Input

Copy   Isolated Module DC DC Converter 1 Output 15V    25A 120V - 420V Input
Documents & Media
Datasheets DCM4623xD2N17C8y7z Datasheet
Online Catalog V•I Chip® DCM® Series
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® DCM®
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 120V
Voltage - Input (Max) 420V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 25A
Power (Watts) 375W
Voltage - Isolation 4.242kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -55°C ~ 125°C
Efficiency 92.2%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1102-5783

05:14:23 12/13/2018