Add To Favorites
DCM3623TA5N17B4M00 Isolated Module DC DC Converter 1 Output 15V 16A 43V - 154V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 324.25000 $324.25
10 313.79400 $3,137.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1102-5741-ND
Copy   1102-5741-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM3623TA5N17B4M00

Copy   DCM3623TA5N17B4M00
Description DC DC CONVERTER 12V 240W
Copy   DC DC CONVERTER 12V 240W
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 16A 43V - 154V Input

Copy   Isolated Module DC DC Converter 1 Output 15V    16A 43V - 154V Input
Documents & Media
Datasheets DCM3623xA5N17B4yzz Series Datasheet
Online Catalog V•I Chip® DCM® Series
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® DCM®
Packaging ? Box
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 43V
Voltage - Input (Max) 154V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 16A
Power (Watts) 240W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -55°C ~ 125°C
Efficiency 92.1%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1102-5741

01:18:18 1/23/2019