Add To Favorites
DCM3623TA5N06A2M00 Isolated Module DC DC Converter 1 Output 5V 24A 43V - 154V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 287.37000 $287.37
10 278.10000 $2,781.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1102-5764-ND
Copy   1102-5764-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM3623TA5N06A2M00

Copy   DCM3623TA5N06A2M00
Description DC DC CONVERTER 5V 120W
Copy   DC DC CONVERTER 5V 120W
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 24A 43V - 154V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    24A 43V - 154V Input
Documents & Media
Datasheets DCM3623xA5N06A2y0z Datasheet
Online Catalog V•I Chip® DCM® Series
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® DCM®
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 43V
Voltage - Input (Max) 154V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 24A
Power (Watts) 120W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -55°C ~ 125°C
Efficiency 89.4%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1102-5764

11:59:23 2/19/2019