Add To Favorites
DCM3623T75H31C2M00 Isolated Module DC DC Converter 1 Output 28V 11.43A 36V - 75V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 346.02000 $346.02
10 334.85400 $3,348.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1102-5655-ND
Copy   1102-5655-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM3623T75H31C2M00

Copy   DCM3623T75H31C2M00
Description DC DC CONVERTER 28V 320W
Copy   DC DC CONVERTER 28V 320W
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 28V 11.43A 36V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 28V    11.43A 36V - 75V Input
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® DCM®
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 11.43A
Power (Watts) 320W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -55°C ~ 125°C
Efficiency 92.4%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1102-5655

21:47:06 1/23/2019