USD
Favorite

DCM3623T50T17A6T00 Isolated Module DC DC Converter 1 Output 15V 10.7A 9V - 50V Input
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 209.39000 $209.39
5 178.26000 $891.30
10 166.32100 $1,663.21
50 142.68000 $7,134.00

Submit a request for quotation on quantities greater than those displayed.

DCM3623T50T17A6T00

Datasheet
Digi-Key Part Number 1102-5589-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DCM3623T50T17A6T00
Copy  
Description DC DC CONVERTER 15V 160W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 10.7A 9V - 50V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® DCM® (160W)
Packaging Tray 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 50V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10.7A
Power (Watts) 160W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 125°C (With Derating)
Efficiency 91.4%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

DCM3623T36G17C2T00

DC DC CONVERTER 15V 321W

Vicor Corporation

$223.44000 Details

DCM4623TD2N17C8T70

DC DC CONVERTER 15V 375W

Vicor Corporation

$279.21000 Details

PL8200NL

COMMON MODE CHOKE 14A 2LN SMD

iNRCORE, LLC

$11.77000 Details

DCM3623T50T26A6T00

DC DC CONVERTER 24V 160W

Vicor Corporation

$209.39000 Details

GBPC5006W-G

BRIDGE RECT 1P 600V 50A GBPC-W

Comchip Technology

$3.31000 Details

P0353NLT

COMMON MODE CHOKE 5.6A 2LN SMD

Pulse Electronics Power

$2.31000 Details
Additional Resources
Standard Package 24
Other Names 1102-5589