Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1102-5793-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

DCM3623EA5N13B4T70

Description DCM3623TA5N13B4T70 - EVALUATION
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

DCM3623xA5N13B4y7z VI Chip® DCM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board

Documents & Media
Datasheets 3623/4623 Chip DCM Eval Board
Online Catalog VI Chip® DCM™ Evaluation Boards
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® DCM®
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Isolated
Power - Output 240W
Voltage - Output 12V
Current - Output 20A
Voltage - Input 43 V ~ 154 V
Regulator Topology Buck
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part DCM3623xA5N13B4y7z
 
Additional Resources
Standard Package ? 1
Other Names 1102-5793

02:38:54 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 581.98000 $581.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback