Add To Favorites
DCM3623EA5N06A2T70 DCM3623xA5N06A2y7z VI Chip® DCM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 580.68000 $580.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1102-5792-ND
Copy   1102-5792-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM3623EA5N06A2T70

Copy   DCM3623EA5N06A2T70
Description DCM3623TA5N06A2T70 - EVALUATION
Copy   DCM3623TA5N06A2T70 - EVALUATION
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

DCM3623xA5N06A2y7z VI Chip® DCM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board

Copy   DCM3623xA5N06A2y7z VI Chip® DCM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Documents & Media
Datasheets 3623/4623 Chip DCM Eval Board
Online Catalog VI Chip® DCM™ Evaluation Boards
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® DCM®
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Isolated
Power - Output 120W
Voltage - Output 5V
Current - Output 24A
Voltage - Input 43 V ~ 154 V
Regulator Topology Buck
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part DCM3623xA5N06A2y7z
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1102-5792

12:20:52 1/21/2019