Add To Favorites
BCM6123E60E15A3T01 BCM6123x60E15A3yzz VI Chip® BCM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 680.81000 $680.81
10 657.32900 $6,573.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1102-5704-ND
Copy   1102-5704-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BCM6123E60E15A3T01

Copy   BCM6123E60E15A3T01
Description LV BCM, 36-60V, EVALUATION BOARD
Copy   LV BCM, 36-60V, EVALUATION BOARD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

BCM6123x60E15A3yzz VI Chip® BCM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board

Copy   BCM6123x60E15A3yzz VI Chip® BCM® DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® BCM®
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Isolated
Voltage - Output 13.5V
Current - Output 130A
Voltage - Input 36 V ~ 60 V
Regulator Topology Buck
Frequency - Switching 950kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part BCM6123x60E15A3yzz
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1102-5704

18:27:28 1/18/2019