Add To Favorites
BCM4414BG0F4440C06 Isolated Module DC DC Converter 1 Output 34V 40A 400V - 700V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 550.94000 $550.94
10 523.38800 $5,233.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1102-5737-ND
Copy   1102-5737-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BCM4414BG0F4440C06

Copy   BCM4414BG0F4440C06
Description DC DC CONVERTER 34V 1.36KW
Copy   DC DC CONVERTER 34V 1.36KW
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 34V 40A 400V - 700V Input

Copy   Isolated Module DC DC Converter 1 Output 34V    40A 400V - 700V Input
Documents & Media
Datasheets BCM4414xG0F4440yzz Datasheet
HTML Datasheet BCM4414xG0F4440yzz Datasheet
Online Catalog V•I Chip® BCM® Series
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® BCM®
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 400V
Voltage - Input (Max) 700V
Voltage - Output 1 34V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 40A
Power (Watts) 1.36kW
Voltage - Isolation 4.3kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -20°C ~ 100°C (With Derating)
Efficiency 97.5%
Mounting Type Through Hole
Package / Case Module
Size / Dimension 4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1102-5737

02:56:21 1/22/2019