Add To Favorites
Product Overview
Digi-Key Part Number 1102-5393-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

BCM384P120T800AC0

Description DC/DC CONVERTER 12V 800W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bus Converter Module DC DC Converter 1 Output 12V 68A 260V - 410V Input

Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® BCM®
Packaging ? Tray ?
Part Status Active
Type Bus Converter Module
Number of Outputs 1
Voltage - Input (Min) 260V
Voltage - Input (Max) 410V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 68A
Power (Watts) 800W
Voltage - Isolation 4.242kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 97.2%
Mounting Type Through Hole
Package / Case 24-DIP Module
Size / Dimension 2.40" L x 0.99" W x 0.29" H (61.0mm x 25.1mm x 7.3mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 9
Other Names 1102-5393

01:25:35 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 148.43000 $148.43
10 143.64000 $1,436.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback