USD
Favorite

VM1010 100Hz ~ 10kHz Analog Microphone Piezo MEMS Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Price & Procurement
10,934 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.78700 $17.87
25 1.65040 $41.26
50 1.55120 $77.56
100 1.45580 $145.58
500 1.24832 $624.16
1,000 1.21550 $1,215.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2022-1001-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.10500
  • Digi-Reel®  : 2022-1001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,934 - Immediate
  • Unit Price: Digi-Reel®

VM1010

Datasheet
Digi-Key Part Number 2022-1001-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VM1010
Copy  
Description MIC PIEZO MEMS ANALOG OMNI
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100Hz ~ 10kHz Analog Microphone Piezo MEMS Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vesper Technologies Inc.
Series Vesper
Packaging Cut Tape (CT) 
Part Status Active
Type Piezo MEMS
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -38dB ±3dB @ 94dB SPL
S/N Ratio 60dB
Voltage - Rated 1.8V
Current - Supply 5µA
Port Location Bottom
Termination Solder Pads
Size / Dimension 0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max) 0.051" (1.30mm)
Shape Rectangular
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VM1000

MIC PIEZO MEMS ANALOG OMNI

Vesper Technologies Inc.

$1.20000 Details

VM2020

MICROPHONE MEMS ANALOG OMNI

Vesper Technologies Inc.

$4.83000 Details

ICS-40730

MICROPHONE MEMS ANALOG NC -32DB

TDK InvenSense

$3.33000 Details

S-VM1010-C

COUPON CARD PIEZOELETRIC MEMS MI

Vesper Technologies Inc.

$62.50000 Details

3214W-1-105E

TRIMMER 1M OHM 0.25W J LEAD TOP

Bourns Inc.

$3.24000 Details

B3U-1000P-B

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

$0.98000 Details
Additional Resources
Standard Package 1
Other Names 2022-1001-1