Add To Favorites
VL-MM10-4SBN
Product Overview
Digi-Key Part Number 1241-1390-ND
Copy   1241-1390-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VL-MM10-4SBN

Copy   VL-MM10-4SBN
Description DRAM 4 GB PC4-2133 SODIMM DDR4,
Copy   DRAM 4 GB PC4-2133 SODIMM DDR4,
Documents & Media
Datasheets VL-MM10
Other Related Documents Product Registration
Online Catalog VL-MM10
Product Attributes Select All
Categories
Manufacturer VersaLogic Corporation
Series -
Part Status Active
Accessory Type Memory Module
Specifications 4GB DDR4 SDRAM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1241-1390
VL-MM10-4SBN-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.00000 $61.00
10 57.18800 $571.88

Submit a request for quotation on quantities greater than those displayed.

04:22:25 9/19/2018