USD
Favorite

Photo Not Available
VMEBP2J2 Backplane 3U 2 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 148.50000 $148.50

Submit a request for quotation on quantities greater than those displayed.

VMEBP2J2

Digi-Key Part Number VMEBP2J2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VMEBP2J2
Copy  
Description BACKPLANE 3U 2 CHAN VME J1/J2
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Backplane 3U 2 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vector Electronics
Series VME
Part Status Active
Panel Units 3U
Number of Channels 2
Interface VME J1/J2
Connector Spacing 0.800" (20.32mm)
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1