USD
Favorite

Photo Not Available
CPCIBP4-3RB-32-0 Backplane 3U 4 Channel Connector Spacing
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 357.00000 $357.00

Submit a request for quotation on quantities greater than those displayed.

CPCIBP4-3RB-32-0

Digi-Key Part Number CPCIBP4-3RB-32-0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPCIBP4-3RB-32-0
Copy  
Description BCKPLAN 3U 4SL 32BIT 5V 33MH RT
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Backplane 3U 4 Channel Connector Spacing

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vector Electronics
Series cPCI®
Part Status Active
Panel Units 3U
Number of Channels 4
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1