Add To Favorites
Photo Not Available
CCA15S-H/90 Aluminum Assembled Subracks with Card Guides 4U = 7.000" (177.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 142.80000 $142.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCA15S-H/90-ND
Copy   CCA15S-H/90-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CCA15S-H/90

Copy   CCA15S-H/90
Description CARD RACK 4UX19X12 SNAP-IN PLAS
Copy   CARD RACK 4UX19X12 SNAP-IN PLAS
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Aluminum Assembled Subracks with Card Guides 4U = 7.000" (177.80mm)

Copy   Aluminum Assembled Subracks with Card Guides 4U = 7.000" (177.80mm)
Documents & Media
Datasheets EIA Based Vector-Pak Subracks
Product Attributes Select All
Categories
Manufacturer Vector Electronics
Series VectorPak™ CCA
Part Status Active
Type Assembled Subracks with Card Guides
Size / Dimension 12.000" L x 19.000" W (304.80mm x 482.60mm)
Height 4U = 7.000" (177.80mm)
Card Size Range 4.250" ~ 6.250" H x 9.600" L (107.95mm ~ 158.75mm x 243.84mm)
Guide Method Card Guide
Material Aluminum
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • HA13 - Vector Electronics | HA13-ND DigiKey Electronics
  • HA13
  • Vector Electronics
  • HANDLE ALUMINUM FOR CARD RACK
  • Unit Price $23.09000
  • HA13-ND
  • Photo Not Available
  • HFP69-1
  • Vector Electronics
  • PANEL FRONT BOTTOM HINGED FOR 4U
  • Unit Price $112.50000
  • HFP69-1-ND
  • Photo Not Available
  • CAC2
  • Vector Electronics
  • COVER CARD RACK 19" W/HRDWR 2PCS
  • Unit Price $47.98000
  • CAC2-ND
  • Photo Not Available
  • FP69-2
  • Vector Electronics
  • PANEL SIDE DRESS FOR 4U RACK
  • Unit Price $19.53000
  • FP69-2-ND
Additional Resources
Standard Package ? 1

10:15:30 7/20/2019