Add To Favorites
UH-R 2030
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 938.00000 $938.00
10 875.00000 $8,750.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2000-1009-ND
Copy   2000-1009-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UH-R 2030

Copy   UH-R 2030
Description IN-EAR HEADSET REFERENCE DESIGN
Copy   IN-EAR HEADSET REFERENCE DESIGN
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MEGACLITE 3.0, UH-R 2030 User Guide
Video File Megaclite Video
Featured Product Megaclite 3.0 Earphones
Online Catalog Accessories
Product Attributes Select All
Categories
Manufacturer USound GmbH
Series -
Part Status Active
Accessory Type Earphones
Material -
Color -
For Use With/Related Products -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • UH-R 2021 - USound GmbH | 2000-1005-ND DigiKey Electronics
  • UH-R 2021
  • USound GmbH
  • MEMS SPEAKER EARPHONE REF DESIGN
  • Unit Price $938.00000
  • 2000-1005-ND
  • UJ-R 1020 - USound GmbH | 2000-1004-ND DigiKey Electronics
  • UJ-R 1020
  • USound GmbH
  • MEMS SPEAKERS MEASUREMENT BOX
  • Unit Price $59.85000
  • 2000-1004-ND
  • UT-P 2012 - USound GmbH | 2000-1000-ND DigiKey Electronics
  • UT-P 2012
  • USound GmbH
  • MEMS SPEAKRS IN-EAR APP ACHELOUS
  • Unit Price $18.60000
  • 2000-1000-ND
  • 3968 - Adafruit Industries LLC | 1528-2752-ND DigiKey Electronics
  • 3968
  • Adafruit Industries LLC
  • SPEAKER - 40MM DIAMETER - 4 OHM
  • Unit Price $4.95000
  • 1528-2752-ND
  • 435-0006-02 - FLIR | 435-0006-02-ND DigiKey Electronics
  • 435-0006-02
  • FLIR
  • THERMAL IMAGING PHONE ACCY IOS
  • Unit Price $429.99000
  • 435-0006-02-ND
Additional Resources
Standard Package ? 1
Other Names 2000-1009
MEGACLITE 3.0

12:59:38 3/20/2019