Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
5 1.99600 $9.98
10 1.71000 $17.10
25 1.36800 $34.20
50 1.25400 $62.70
100 1.14000 $114.00
500 0.99750 $498.75
1,000 0.88350 $883.50
5,000 0.82650 $4,132.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 615-1031-ND
Copy   615-1031-ND
Quantity Available 240
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

253JL1A

Copy   253JL1A
Description THERMISTOR NTC 25KOHM 3892K DO35
Copy   THERMISTOR NTC 25KOHM 3892K DO35
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

NTC Thermistor 25k DO-204AH, DO-35, Axial

Copy   NTC Thermistor 25k DO-204AH, DO-35, Axial
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 25k
Resistance Tolerance ±0.5°C
B Value Tolerance -
B0/50 3892K
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -55°C ~ 300°C
Length - Lead Wire 1.00" (25.40mm)
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 615-1031

06:47:00 1/24/2019