Add To Favorites
KVD500L475M55A0T00 4.7µF ±20% 50V Ceramic Capacitor X8L Radial
Product Overview
Digi-Key Part Number 565-4731-1-ND
Copy   565-4731-1-ND
Quantity Available 5,407
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KVD500L475M55A0T00

Copy   KVD500L475M55A0T00
Description CAP CER 4.7UF 50V X8L RADIAL
Copy   CAP CER 4.7UF 50V X8L RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.7µF ±20% 50V Ceramic Capacitor X8L Radial

Copy   4.7µF ±20% 50V Ceramic Capacitor X8L Radial
Documents & Media
Datasheets KVD Series
Featured Product KVF and KVD Series Capacitors
Online Catalog KVD Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KVD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max) 0.354" (9.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 565-4731-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 1.85800 $18.58
100 1.41880 $141.88
500 1.08100 $540.50
1,000 0.94588 $945.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 565-4731-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.82250

10:15:15 9/26/2018