Add To Favorites
KTS501B564M55N0T00 United Chemi-Con | 565-4707-1-ND DigiKey Electronics
KTS501B564M55N0T00 0.56µF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.03200 $20.32
100 1.55140 $155.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4707-1-ND
Copy   565-4707-1-ND
Quantity Available 1,600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KTS501B564M55N0T00

Copy   KTS501B564M55N0T00
Description CAP CER 0.56UF 500V X7R 2220
Copy   CAP CER 0.56UF 500V X7R 2220
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.56µF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy   0.56µF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Documents & Media
Datasheets NTS, NTF Series
NTS,NTF Series
Featured Product NTS Series Capacitors
HTML Datasheet NTS, NTF Series
Online Catalog NTS and NTF Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series NTS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.56µF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 565-4707-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4707-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.96360
  • Digi-Reel® ? : 565-4707-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,600 - Immediate
  • Unit Price: Digi-Reel®

15:54:07 12/12/2018