Add To Favorites
KTS251B105M55N0T00 United Chemi-Con | 565-4696-1-ND DigiKey Electronics
KTS251B105M55N0T00 1µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.73400 $17.34
100 1.30020 $130.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4696-1-ND
Copy   565-4696-1-ND
Quantity Available 1,495
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KTS251B105M55N0T00

Copy   KTS251B105M55N0T00
Description CAP CER 1UF 250V X7R 2220
Copy   CAP CER 1UF 250V X7R 2220
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy   1µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Documents & Media
Datasheets NTS, NTF Series
NTS,NTF Series
Featured Product NTS Series Capacitors
HTML Datasheet NTS, NTF Series
Online Catalog NTS and NTF Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series NTS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 565-4696-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4696-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $0.80400
  • Digi-Reel® ? : 565-4696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,495 - Immediate
  • Unit Price: Digi-Reel®

22:56:37 1/20/2019