Add To Favorites
KTJ251B335M76BFT00 3.3µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.36000 $6.36
10 5.72100 $57.21
100 4.32250 $432.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4683-1-ND
Copy   565-4683-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KTJ251B335M76BFT00

Copy   KTJ251B335M76BFT00
Description CAP CER 3.3UF 250V X7R SMD
Copy   CAP CER 3.3UF 250V X7R SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3.3µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead

Copy   3.3µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Documents & Media
Datasheets NTJ Series
Featured Product NTJ Series Capacitors
HTML Datasheet NTJ Series
Online Catalog KTJ, NTJ Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KTJ, NTJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.260" L x 0.307" W (6.60mm x 7.80mm)
Height - Seated (Max) -
Thickness (Max) 0.335" (8.50mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 565-4683-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4683-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $3.09540
  • Digi-Reel® ? : 565-4683-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

21:03:56 12/12/2018