Add To Favorites
KTD501B105M76A0T00 1µF ±20% 500V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 2.68900 $26.89
100 2.05350 $205.35
500 1.56456 $782.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4669-1-ND
Copy   565-4669-1-ND
Quantity Available 8,263
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KTD501B105M76A0T00

Copy   KTD501B105M76A0T00
Description CAP CER 1UF 500V X7R RADIAL
Copy   CAP CER 1UF 500V X7R RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µF ±20% 500V Ceramic Capacitor X7R Radial

Copy   1µF ±20% 500V Ceramic Capacitor X7R Radial
Documents & Media
Datasheets NTD Series
Product Training Modules High Reliability Multilayer Ceramic Capacitors
Featured Product NTD Radial Lead Series Capacitors
Online Catalog NTD Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series NTD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 565-4669-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 565-4669-3-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $1.19042

08:55:14 1/19/2019