Add To Favorites
KTD251B225M76A0T00 2.2µF ±20% 250V Ceramic Capacitor X7R Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 2.72600 $27.26
100 2.08170 $208.17
500 1.58608 $793.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4660-1-ND
Copy   565-4660-1-ND
Quantity Available 2,454
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KTD251B225M76A0T00

Copy   KTD251B225M76A0T00
Description CAP CER 2.2UF 250V X7R RADIAL
Copy   CAP CER 2.2UF 250V X7R RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2µF ±20% 250V Ceramic Capacitor X7R Radial

Copy   2.2µF ±20% 250V Ceramic Capacitor X7R Radial
Documents & Media
Datasheets NTD Series
Product Training Modules High Reliability Multilayer Ceramic Capacitors
Featured Product NTD Radial Lead Series Capacitors
Online Catalog NTD Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series NTD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 565-4660-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 565-4660-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.20680

20:52:15 1/18/2019