Add To Favorites
KTD250B157M90A0B00 150µF ±20% 25V Ceramic Capacitor X7R Radial
Product Overview
Digi-Key Part Number KTD250B157M90A0B00-ND
Copy   KTD250B157M90A0B00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KTD250B157M90A0B00

Copy   KTD250B157M90A0B00
Description CAP CER 150UF 25V X7R RADIAL
Copy   CAP CER 150UF 25V X7R RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

150µF ±20% 25V Ceramic Capacitor X7R Radial

Copy   150µF ±20% 25V Ceramic Capacitor X7R Radial
Documents & Media
Datasheets NTD Series
Featured Product NTD Radial Lead Series Capacitors
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series NTD
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.886" L x 0.236" W (22.50mm x 6.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Thickness (Max) -
Lead Spacing 0.787" (20.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.60800 $226.08

Submit a request for quotation on quantities greater than those displayed.

16:58:36 9/24/2018