USD
Favorite

Photo Not Available
KTD101B334M32A0T00 0.33µF ±20% 100V Ceramic Capacitor X7R Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39620 $792.40

Submit a request for quotation on quantities greater than those displayed.

KTD101B334M32A0T00

Datasheet
Digi-Key Part Number KTD101B334M32A0T00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KTD101B334M32A0T00
Copy  
Description CAP CER 0.33UF 100V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.33µF ±20% 100V Ceramic Capacitor X7R Radial

Copy  
Documents & Media
Datasheets NTD Series
Product Training Modules High Reliability Multilayer Ceramic Capacitors
Featured Product NTD Radial Lead Series Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series NTD
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000