Add To Favorites
HHXB630ARA560MJA0G 56µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.53400 $25.34
100 1.93480 $193.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4194-1-ND
Copy   565-4194-1-ND
Quantity Available 792
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HHXB630ARA560MJA0G

Copy   HHXB630ARA560MJA0G
Description CAP ALUM POLY HYB 56UF 63V SMD
Copy   CAP ALUM POLY HYB 56UF 63V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

56µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 5000 Hrs @ 105°C

Copy   56µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series HXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hybrid
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 1.8A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.406" (10.30mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 565-4194-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4194-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.28184
  • Digi-Reel® ? : 565-4194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 792 - Immediate
  • Unit Price: Digi-Reel®

20:16:25 12/9/2018