Add To Favorites
HHXA630ARA330MHA0G 33µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 40 mOhm 4000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.35100 $23.51
100 1.79530 $179.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4171-1-ND
Copy   565-4171-1-ND
Quantity Available 1,550
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HHXA630ARA330MHA0G

Copy   HHXA630ARA330MHA0G
Description CAP ALUM POLY HYB 33UF 63V SMD
Copy   CAP ALUM POLY HYB 33UF 63V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 40 mOhm 4000 Hrs @ 125°C

Copy   33µF 63V Aluminum Polymer Capacitor Radial, Can - SMD 40 mOhm 4000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series HXA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hybrid
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 40 mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 1.1A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.406" (10.30mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • VS-10MQ060NTRPBF - Vishay Semiconductor Diodes Division | 10MQ060NPBFCT-ND DigiKey Electronics
  • VS-10MQ060NTRPBF
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 60V 1A SMA
  • Unit Price $0.69000
  • 10MQ060NPBFCT-ND
  • A6214KLKTR-T - Allegro MicroSystems, LLC | 620-1776-1-ND DigiKey Electronics
  • A6214KLKTR-T
  • Allegro MicroSystems, LLC
  • IC LED DRVR REG PWM 2A 10SOIC
  • Unit Price $2.04000
  • 620-1776-1-ND
  • SML-D12U1WT86 - Rohm Semiconductor | SML-D12U1WT86CT-ND DigiKey Electronics
  • SML-D12U1WT86
  • Rohm Semiconductor
  • LED RED DIFFUSED 1608 SMD
  • Unit Price $0.22000
  • SML-D12U1WT86CT-ND
  • 1N4148TR - ON Semiconductor | 1N4148FSCT-ND DigiKey Electronics
  • 1N4148TR
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price $0.10000
  • 1N4148FSCT-ND
  • NE555P - Texas Instruments | 296-1411-5-ND DigiKey Electronics
  • NE555P
  • Texas Instruments
  • IC OSC SINGLE TIMER 100KHZ 8-DIP
  • Unit Price $0.45000
  • 296-1411-5-ND
Additional Resources
Standard Package ? 1
Other Names 565-4171-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4171-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.13280
  • Digi-Reel® ? : 565-4171-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,550 - Immediate
  • Unit Price: Digi-Reel®

16:05:12 1/22/2019