Add To Favorites
ESMR421VSN221MQ30S 220µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.17000 $4.17
10 3.75600 $37.56
100 2.83820 $283.82
500 2.33730 $1,168.65
1,000 2.17035 $2,170.35
2,500 2.16240 $5,406.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4488-ND
Copy   565-4488-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESMR421VSN221MQ30S

Copy   ESMR421VSN221MQ30S
Description CAP ALUM 220UF 20% 420V SNAP
Copy   CAP ALUM 220UF 20% 420V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C

Copy   220µF 420V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 85°C
Documents & Media
Datasheets SMR Series
Online Catalog SMR Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series SMR
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 420V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.71A @ 120Hz
Ripple Current @ High Frequency 2.4453A @ 50kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.000" Dia (25.40mm)
Height - Seated (Max) 1.280" (32.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
565-4511-ND ESMR451VSN221MQ30S United Chemi-Con Bulk ? 977 - Immediate
$4.28000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 565-4488

11:27:23 12/10/2018