Add To Favorites
ESMQ201VSN561MQ25S 560µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.97000 $3.97
10 3.20300 $32.03
100 2.49800 $249.80
500 1.85746 $928.73
1,000 1.72935 $1,729.35
2,500 1.66530 $4,163.25
5,000 1.65920 $8,296.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-3730-ND
Copy   565-3730-ND
Quantity Available 177
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESMQ201VSN561MQ25S

Copy   ESMQ201VSN561MQ25S
Description CAP ALUM 560UF 20% 200V SNAP
Copy   CAP ALUM 560UF 20% 200V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

560µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C

Copy   560µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 85°C
Documents & Media
Datasheets SMQ Series, Snap Can Datasheet
Online Catalog SMQ Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series SMQ
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.43A @ 120Hz
Ripple Current @ High Frequency 3.645A @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.000" Dia (25.40mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 565-3730
ESMQ201VSN561MQ25S-ND

16:06:25 12/10/2018