Add To Favorites
Photo Not Available
ESMM501VND391MA50T 390µF 500V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.76240 $1,152.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ESMM501VND391MA50T-ND
Copy   ESMM501VND391MA50T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESMM501VND391MA50T

Copy   ESMM501VND391MA50T
Description CAP ALUM 390UF 20% 500V SNAP
Copy   CAP ALUM 390UF 20% 500V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

390µF 500V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C

Copy   390µF 500V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead  3000 Hrs @ 85°C
Documents & Media
Datasheets SMM Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series SMM
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 500V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

06:00:55 10/22/2018