Add To Favorites
Photo Not Available
ESMH3B1VNN102MA50S 1000µF 315V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 249 mOhm @ 120Hz 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.76240 $1,152.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ESMH3B1VNN102MA50S-ND
Copy   ESMH3B1VNN102MA50S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESMH3B1VNN102MA50S

Copy   ESMH3B1VNN102MA50S
Description CAP ALUM 1000UF 20% 315V SNAP
Copy   CAP ALUM 1000UF 20% 315V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1000µF 315V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 249 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   1000µF 315V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 249 mOhm @ 120Hz 2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-4483-ND ESMR401VSN102MA50S United Chemi-Con Bulk ? 1,314 - Immediate
$10.91000 1
493-7315-ND LLS2V102MELC Nichicon Bulk ? 140 - Immediate
$11.14000 1
493-7514-ND LGL2G102MELC50 Nichicon Bulk ? 579 - Immediate
$15.07000 1
493-8195-ND LGG2G102MELC50 Nichicon Bulk ? 1,073 - Immediate
$17.03000 1
Documents & Media
Datasheets SMH Series Datasheet
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series SMH
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 315V
ESR (Equivalent Series Resistance) 249 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 3.69A @ 120Hz
Ripple Current @ High Frequency 5.2767A @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

05:58:00 10/15/2018