Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 $4.75
10 4.27600 $42.76
100 3.23090 $323.09
500 2.66070 $1,330.35
1,000 2.47065 $2,470.65
2,500 2.46160 $6,154.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-2640-ND
Copy   565-2640-ND
Quantity Available 112
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESMH250VSN273MA40T

Copy   ESMH250VSN273MA40T
Description CAP ALUM 27000UF 20% 25V SNAP
Copy   CAP ALUM 27000UF 20% 25V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18 mOhm @ 120Hz 2000 Hrs @ 85°C

Copy   27000µF 25V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18 mOhm @ 120Hz 2000 Hrs @ 85°C
Documents & Media
Datasheets SMH Series Bulletin
Online Catalog SMH Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series SMH
Packaging ? Bulk ?
Part Status Active
Capacitance 27000µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 18 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5.92A @ 120Hz
Ripple Current @ High Frequency 6.3936A @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 200
Other Names 565-2640
ESMH250VSN273MA40N

09:39:50 12/16/2018