Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 2.94000 $29.40
100 2.29320 $229.32
500 1.70520 $852.60
1,000 1.58760 $1,587.60
2,500 1.52880 $3,822.00
5,000 1.52320 $7,616.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-1132-ND
Copy   565-1132-ND
Quantity Available 202
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESMG630ELL821MN20S

Copy   ESMG630ELL821MN20S
Description CAP ALUM 820UF 20% 63V RADIAL
Copy   CAP ALUM 820UF 20% 63V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

820µF 63V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   820µF 63V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets SMG Series
Online Catalog SMG Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series SMG
Packaging ? Bulk ?
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.37A @ 120Hz
Ripple Current @ High Frequency 1.644A @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.787" Dia (20.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 250
Other Names 565-1132

05:02:30 10/17/2018