Add To Favorites
Product Overview
Digi-Key Part Number 565-1119-ND
Copy   565-1119-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESMG500ELL332MN35S

Copy   ESMG500ELL332MN35S
Description CAP ALUM 3300UF 20% 50V RADIAL
Copy   CAP ALUM 3300UF 20% 50V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3300µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy   3300µF 50V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 85°C
Documents & Media
Datasheets SMG Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series SMG
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.42A @ 120Hz
Ripple Current @ High Frequency 2.6136A @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.787" Dia (20.00mm)
Height - Seated (Max) 1.437" (36.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 250
Other Names 565-1119
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.47276 $618.19

Submit a request for quotation on quantities greater than those displayed.

10:28:59 9/25/2018